
FP120 | |
|---|---|
DigiKey Part Number | 381-3441-ND |
Manufacturer | |
Manufacturer Product Number | FP120 |
Description | FILTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Replacement Filter Element Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | PMFA120 | |
Features | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 107,38400 Kč | 1 073,84 Kč |
| 25 | 98,78280 Kč | 2 469,57 Kč |
| 50 | 97,43080 Kč | 4 871,54 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |





