119mm Sq Fan Filter Guard Assembly Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF119

DigiKey Part Number
381-2393-ND
Manufacturer
Manufacturer Product Number
FF119
Description
FAN FILTER ASSEMBLY 119MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
119mm Sq Fan Filter Guard Assembly Polycarbonate (PC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
119mm Sq
For Use With/Related Products
-
Features
-
Material
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 265,13000 Kč1 265,13 Kč
101 010,71800 Kč10 107,18 Kč
30901,54900 Kč27 046,47 Kč
60838,11417 Kč50 286,85 Kč
120836,77033 Kč100 412,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 265,13000 Kč
Unit Price with VAT:1 530,80730 Kč