
DV6318/2TDH4P | |
|---|---|
DigiKey Part Number | 381-2586-ND |
Manufacturer | |
Manufacturer Product Number | DV6318/2TDH4P |
Description | FAN AXIAL 171.5X50.8MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 617.0 CFM (17.28m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 2.1 lbs (952.5 g) |
Size / Dimension Round - 171.5mm Dia | Voltage Range 36 ~ 72VDC |
Width 50.80mm | Material - Frame Aluminum |
Air Flow 617.0 CFM (17.28m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 125000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 052,04000 Kč | 6 052,04 Kč |
| 10 | 4 787,39700 Kč | 47 873,97 Kč |
| 32 | 4 404,33063 Kč | 140 938,58 Kč |
| Unit Price without VAT: | 6 052,04000 Kč |
|---|---|
| Unit Price with VAT: | 7 322,96840 Kč |

