D4E133-DL01-H9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4E133-DL01-H9

DigiKey Part Number
381-3427-ND
Manufacturer
Manufacturer Product Number
D4E133-DL01-H9
Description
BLOWER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 203mm L x 213mm H
Width
232.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
95.0W
RPM
1180 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
140°F (60°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
0.490A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 407,21000 Kč6 407,21 Kč
105 149,25600 Kč51 492,56 Kč
255 107,09080 Kč127 677,27 Kč
Manufacturers Standard Package
Unit Price without VAT:6 407,21000 Kč
Unit Price with VAT:7 752,72410 Kč