



D2E097-BK80-02 | |
|---|---|
DigiKey Part Number | 381-3413-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-BK80-02 |
Description | BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 161mm L x 165mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 161mm L x 165mm H | |
Width | 146.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 77.0W | |
RPM | 1750 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 508,27000 Kč | 4 508,27 Kč |
| 10 | 4 082,64100 Kč | 40 826,41 Kč |
| Unit Price without VAT: | 4 508,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 455,00670 Kč |


