ACI4420HH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 24
Unit Price: 1 387,31000 Kč
Datasheet
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals
ACI44x0
Wiring an EC Motor - Three phase motor wiring instructions

ACI4420HH

DigiKey Part Number
381-2732-ND
Manufacturer
Manufacturer Product Number
ACI4420HH
Description
FAN 120/230VAC 119X38MM 106CFM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACI4420HH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4.40W
Manufacturer
ebm-papst Inc.
RPM
3350 RPM
Series
Termination
2 Terminals
Packaging
Box
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Obsolete
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
230VAC
Approval Agency
CSAus, cURus
Size / Dimension
Square - 119.5mm L x 119.5mm H
Weight
0.551 lb (249.93 g)
Width
38.00mm
Current Rating (Amps)
0.041A
Air Flow
105.9 CFM (2.97m³/min)
Voltage Range
195 ~ 265VAC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Fan Type
Tubeaxial
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Features
Electronic Commutation (EC)
Lifetime @ Temp.
65000 Hrs @ 40°C
Noise
42.0dB(A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA109EC-UR-1WBOrion Fans241053-1811-ND1 387,31000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes