ACI4420H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 17
Unit Price: 972,28000 Kč
Datasheet

Similar


Orion Fans
In Stock: 35
Unit Price: 1 387,10000 Kč
Datasheet
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 94.2 CFM (2.64m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 94.2 CFM (2.64m³/min) 2 Terminals
ACI44x0
Wiring an EC Motor - Three phase motor wiring instructions

ACI4420H

DigiKey Part Number
381-2734-ND
Manufacturer
Manufacturer Product Number
ACI4420H
Description
FAN 120/230VAC 119X38MM 94CFM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 94.2 CFM (2.64m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACI4420H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.30W
Manufacturer
ebm-papst Inc.
RPM
3000 RPM
Series
Termination
2 Terminals
Packaging
Box
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Obsolete
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
230VAC
Approval Agency
CSAus, cURus
Size / Dimension
Square - 119.5mm L x 119.5mm H
Weight
0.551 lb (249.93 g)
Width
38.00mm
Current Rating (Amps)
0.035A
Air Flow
94.2 CFM (2.64m³/min)
Voltage Range
195 ~ 265VAC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Fan Type
Tubeaxial
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Features
Electronic Commutation (EC)
Lifetime @ Temp.
65000 Hrs @ 40°C
Noise
39.0dB(A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA109AP-22-1TB1855Orion Fans171053-1512-ND972,28000 KčSimilar
OA109EC-UR-1TBOrion Fans351053-1812-ND1 387,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes