ACI4410HH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 70
Unit Price: 1 273,16000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 2 Terminals
Wiring an EC Motor - Three phase motor wiring instructions

ACI4410HH

DigiKey Part Number
381-2702-ND
Manufacturer
Manufacturer Product Number
ACI4410HH
Description
GREENTECH EC-COMPACT
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACI4410HH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
42.0dB(A)
Power (Watts)
4.40W
RPM
3350 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CSAus, cURus
Weight
0.551 lb (249.93 g)
Current Rating (Amps)
0.082A
Voltage Range
85 ~ 132VAC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes