
ACI4400MLR | |
|---|---|
DigiKey Part Number | 381-2877-ND |
Manufacturer | |
Manufacturer Product Number | ACI4400MLR |
Description | FAN AXIAL 119X38MM 100-240VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 59.0 CFM (1.65m³/min) 3 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 1.70W |
Manufacturer ebm-papst Inc. | RPM 1850 RPM |
Series | Termination 3 Terminals |
Packaging Bulk | Ingress Protection IP20 |
Part Status Obsolete | Operating Temperature -40 ~ 167°F (-40 ~ 75°C) |
Voltage - Rated 100 ~ 240VAC | Approval Agency CSAus, cURus |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.606 lb (274.88 g) |
Width 38.00mm | Voltage Range 90 ~ 264VAC |
Air Flow 59.0 CFM (1.65m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Tubeaxial | Lifetime @ Temp. 100000 Hrs @ 40°C |
Features Electronic Commutation (EC), Locked Rotor Sensor | Base Product Number |
Noise 25.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 690,34000 Kč | 1 690,34 Kč |
| 10 | 1 347,57800 Kč | 13 475,78 Kč |
| Unit Price without VAT: | 1 690,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 045,31140 Kč |










