
A2D200-AH18-01 | |
|---|---|
DigiKey Part Number | 381-3354-ND |
Manufacturer | |
Manufacturer Product Number | A2D200-AH18-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Round - 195mm Dia Ball 524.2 CFM (14.68m³/min) 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial, 3 Phase |
Manufacturer ebm-papst Inc. | Noise 65.0dB(A) |
Series | Power (Watts) 70.0W |
Packaging Bulk | RPM 2900 RPM |
Part Status Active | Termination 7 Wire Leads with Splice Terminals |
Voltage - Rated 400VAC | Ingress Protection IP44 |
Size / Dimension Round - 195mm Dia | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Width 73.00mm | Approval Agency CCC, CE, EAC |
Air Flow 524.2 CFM (14.68m³/min) | Current Rating (Amps) 0.130A |
Static Pressure 0.562 in H2O (140.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 552,50000 Kč | 5 552,50 Kč |
| 10 | 4 394,27200 Kč | 43 942,72 Kč |
| 30 | 4 019,01733 Kč | 120 570,52 Kč |
| Unit Price without VAT: | 5 552,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 718,52500 Kč |

