
99287-4-7320 | |
|---|---|
DigiKey Part Number | 381-2613-ND |
Manufacturer | |
Manufacturer Product Number | 99287-4-7320 |
Description | 10UF CAP PLASTIC 400V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,26000 Kč | 405,26 Kč |
| 10 | 326,85500 Kč | 3 268,55 Kč |
| 30 | 292,23600 Kč | 8 767,08 Kč |
| 50 | 277,07700 Kč | 13 853,85 Kč |
| 100 | 257,60770 Kč | 25 760,77 Kč |
| 250 | 251,18816 Kč | 62 797,04 Kč |
| Unit Price without VAT: | 405,26000 Kč |
|---|---|
| Unit Price with VAT: | 490,36460 Kč |


