


8315100472 | |
|---|---|
DigiKey Part Number | 381-8315100472-ND |
Manufacturer | |
Manufacturer Product Number | 8315100472 |
Description | FAN 12VDC 40X40X28MM IP20 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 2.8 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CSA, UL |
Width 28.00mm | Current Rating (Amps) 0.240A |
Air Flow 14.1 CFM (0.395m³/min) | Voltage Range 6 ~ 15VDC |
Static Pressure 1.224 in H2O (305.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8315100475 | ebm-papst Inc. | 34 | 381-8315100475-ND | 662,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,01000 Kč | 673,01 Kč |
| 10 | 540,38700 Kč | 5 403,87 Kč |
| 25 | 491,83120 Kč | 12 295,78 Kč |
| 96 | 429,36260 Kč | 41 218,81 Kč |
| Unit Price without VAT: | 673,01000 Kč |
|---|---|
| Unit Price with VAT: | 814,34210 Kč |


