


8315100284 | |
|---|---|
DigiKey Part Number | 381-8315100284-ND |
Manufacturer | |
Manufacturer Product Number | 8315100284 |
Description | AXIACI92U 230VAC 92X38MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 28.2 CFM (0.800m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.15mm | |
Air Flow | 28.2 CFM (0.800m³/min) | |
Static Pressure | 0.189 in H2O (47.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Locked Rotor Protection | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.30W | |
RPM | 2500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 497,01000 Kč | 3 497,01 Kč |
| 10 | 2 774,76000 Kč | 27 747,60 Kč |
| 36 | 2 459,39083 Kč | 88 538,07 Kč |
| Unit Price without VAT: | 3 497,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 231,38210 Kč |

