Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 54.0 CFM (1.53m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 54.0 CFM (1.53m³/min) 2 Wire Leads
8315100281

8315100283

DigiKey Part Number
381-8315100283-ND
Manufacturer
Manufacturer Product Number
8315100283
Description
AXIACI92R 230VAC 92X38MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 54.0 CFM (1.53m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115/230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.15mm
Air Flow
54.0 CFM (1.53m³/min)
Static Pressure
0.622 in H2O (155.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Locked Rotor Protection
Noise
44.0dB(A)
Power (Watts)
3.40W
RPM
4500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Weight
-
Current Rating (Amps)
0.054A
Voltage Range
100 ~ 240VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 952,11000 Kč2 952,11 Kč
102 344,82600 Kč23 448,26 Kč
362 054,65417 Kč73 967,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 952,11000 Kč
Unit Price with VAT:3 572,05310 Kč