


8315100216 | |
|---|---|
DigiKey Part Number | 381-8315100216-ND |
Manufacturer | |
Manufacturer Product Number | 8315100216 |
Description | FAN AXIAL 119X38MM 100-240VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115 ~ 230VAC Square - 120mm L x 120mm H Ball 45.9 CFM (1.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer ebm-papst Inc. | Features Auto Restart |
Packaging Bulk | Power (Watts) 1.10W |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115 ~ 230VAC | Operating Temperature -40 ~ 167°F (-40 ~ 75°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CCC, CE, CSA, EAC, UL, VDE |
Width 120.0mm | Voltage Range 100 ~ 240VAC |
Air Flow 45.9 CFM (1.30m³/min) | Material - Frame Plastic |
Static Pressure 0.129 in H2O (32.0 Pa) | Material - Blade Plastic |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 137,06000 Kč | 2 137,06 Kč |
| 10 | 1 700,99500 Kč | 17 009,95 Kč |
| 36 | 1 487,38528 Kč | 53 545,87 Kč |
| 72 | 1 459,10292 Kč | 105 055,41 Kč |
| Unit Price without VAT: | 2 137,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,84260 Kč |










