Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
8315100075

8315100215

DigiKey Part Number
381-8315100215-ND
Manufacturer
Manufacturer Product Number
8315100215
Description
GREENTECH EC-COMPACT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.15mm
Air Flow
57.0 CFM (1.60m³/min)
Static Pressure
0.189 in H2O (47.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Noise
25.0dB(A)
Power (Watts)
1.50W
RPM
1850 RPM
Termination
2 Wire Leads
Ingress Protection
IP20
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Weight
-
Current Rating (Amps)
0.029A
Voltage Range
90 ~ 264VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
110000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 966,67000 Kč1 966,67 Kč
101 566,30400 Kč15 663,04 Kč
361 369,73444 Kč49 310,44 Kč
721 335,47278 Kč96 154,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 966,67000 Kč
Unit Price with VAT:2 379,67070 Kč