


8315100206 | |
|---|---|
DigiKey Part Number | 381-8315100206-ND |
Manufacturer | |
Manufacturer Product Number | 8315100206 |
Description | AXIACI120R 115/230VAC 120X38MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 119mm L x 119mm H Ball 101.4 CFM (2.87m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.15mm | |
Air Flow | 101.4 CFM (2.87m³/min) | |
Static Pressure | 0.369 in H2O (92.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Locked Rotor Protection | |
Noise | 42.0dB(A) | |
Power (Watts) | 4.40W | |
RPM | 3000 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.068A | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,67000 Kč | 1 966,67 Kč |
| 10 | 1 566,30400 Kč | 15 663,04 Kč |
| 36 | 1 369,73444 Kč | 49 310,44 Kč |
| 72 | 1 335,47278 Kč | 96 154,04 Kč |
| Unit Price without VAT: | 1 966,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,67070 Kč |










