
8314NHU | |
|---|---|
DigiKey Part Number | 381-8314NHU-ND |
Manufacturer | |
Manufacturer Product Number | 8314NHU |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.9 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 43.0dB(A) |
Series | Power (Watts) 5 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Width 32.00mm | Approval Agency CE, CSA, EAC, UL |
Air Flow 45.9 CFM (1.29m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.466 in H2O (116.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 82500 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 338,97867 Kč | 40 169,36 Kč |
| Unit Price without VAT: | 1 338,97867 Kč |
|---|---|
| Unit Price with VAT: | 1 620,16419 Kč |

