New Product
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.8 CFM (0.610m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.8 CFM (0.610m³/min) 4 Wire Leads
AxiForce 40 Back Angle

8300101141

DigiKey Part Number
381-8300101141-ND
Manufacturer
Manufacturer Product Number
8300101141
Description
FAN 24VDC 40X40X28MM IP68
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.8 CFM (0.610m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Mfr
Power (Watts)
7 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, CSA, UL
Width
28.00mm
Current Rating (Amps)
0.300A
Air Flow
21.8 CFM (0.610m³/min)
Voltage Range
15 ~ 28VDC
Static Pressure
3.111 in H2O (775.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1807,94000 Kč807,94 Kč
10647,75100 Kč6 477,51 Kč
25589,35960 Kč14 733,99 Kč
96520,86615 Kč50 003,15 Kč
Manufacturers Standard Package
Unit Price without VAT:807,94000 Kč
Unit Price with VAT:977,60740 Kč