


8300100678 | |
|---|---|
DigiKey Part Number | 381-8300100678-ND |
Manufacturer | |
Manufacturer Product Number | 8300100678 |
Description | FAN 48VDC 40X40X28MM IP68 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 40mm L x 40mm H Ball 25.9 CFM (0.725m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 60.0dB(A) |
Mfr | Power (Watts) 13 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CSA, UL |
Width 28.00mm | Current Rating (Amps) 0.250A |
Air Flow 25.9 CFM (0.725m³/min) | Voltage Range 36 ~ 56VDC |
Static Pressure 4.420 in H2O (1100.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,62000 Kč | 1 053,62 Kč |
| 10 | 842,95800 Kč | 8 429,58 Kč |
| 25 | 766,64000 Kč | 19 166,00 Kč |
| 96 | 689,79563 Kč | 66 220,38 Kč |
| Unit Price without VAT: | 1 053,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,88020 Kč |

