


712F | |
|---|---|
DigiKey Part Number | 381-1128-ND |
Manufacturer | |
Manufacturer Product Number | 712F |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Sintec 25.9 CFM (0.725m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 712F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 25.9 CFM (0.725m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 1.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,48000 Kč | 803,48 Kč |
| 10 | 655,16000 Kč | 6 551,60 Kč |
| 25 | 599,91640 Kč | 14 997,91 Kč |
| 50 | 570,45500 Kč | 28 522,75 Kč |
| Unit Price without VAT: | 803,48000 Kč |
|---|---|
| Unit Price with VAT: | 972,21080 Kč |




