
7118N | |
|---|---|
DigiKey Part Number | 381-3003-ND |
Manufacturer | |
Manufacturer Product Number | 7118N |
Description | FAN AXIAL 150X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 150mm Dia Ball 212.0 CFM (5.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 7118N Models |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -13 ~ 162°F (-25 ~ 72°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 150mm Dia | Weight 1.4 lbs (635.0 g) |
Width 38.00mm | Voltage Range 24 ~ 60VDC |
Air Flow 212.0 CFM (5.94m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Aluminum |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 015,08000 Kč | 3 015,08 Kč |
| 24 | 2 184,30083 Kč | 52 423,22 Kč |
| 48 | 2 101,97375 Kč | 100 894,74 Kč |
| Unit Price without VAT: | 3 015,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 648,24680 Kč |














