
7114N | |
|---|---|
DigiKey Part Number | 381-3001-ND |
Manufacturer | |
Manufacturer Product Number | 7114N |
Description | FAN AXIAL 150X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 150mm Dia Ball 212.0 CFM (5.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 7114N Models |
Category | Power (Watts) 12 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -13 ~ 162°F (-25 ~ 72°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 1.4 lbs (635.0 g) |
Size / Dimension Round - 150mm Dia | Current Rating (Amps) 0.600A |
Width 38.00mm | Voltage Range 12 ~ 30VDC |
Air Flow 212.0 CFM (5.94m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Noise 55.0dB(A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD172SAPL-24HB | Orion Fans | 40 | 1053-1184-ND | 2 225,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 753,55000 Kč | 2 753,55 Kč |
| 24 | 1 996,15792 Kč | 47 907,79 Kč |
| 48 | 1 909,06042 Kč | 91 634,90 Kč |
| Unit Price without VAT: | 2 753,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 331,79550 Kč |















