
68462-4-7320 | |
|---|---|
DigiKey Part Number | 381-2607-ND |
Manufacturer | |
Manufacturer Product Number | 68462-4-7320 |
Description | 3 MICROF CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 3.15" (80.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 199,90100 Kč | 1 999,01 Kč |
| 30 | 178,95200 Kč | 5 368,56 Kč |
| 50 | 169,73520 Kč | 8 486,76 Kč |
| 100 | 157,85250 Kč | 15 785,25 Kč |
| 250 | 148,82376 Kč | 37 205,94 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |


