
6318N/2TDH3P | |
|---|---|
DigiKey Part Number | 381-6318N/2TDH3P-ND |
Manufacturer | |
Manufacturer Product Number | 6318N/2TDH3P |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 606.7 CFM (16.99m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 51.00mm | |
Air Flow | 606.7 CFM (16.99m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Alarm Sensor, Speed Sensor (Tach) | |
Noise | 83.0dB(A) | |
Power (Watts) | 152 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, VDE, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3 649,54375 Kč | 116 785,40 Kč |
| Unit Price without VAT: | 3 649,54375 Kč |
|---|---|
| Unit Price with VAT: | 4 415,94794 Kč |









