


6318H | |
|---|---|
DigiKey Part Number | 381-2757-ND |
Manufacturer | |
Manufacturer Product Number | 6318H |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 349.0 CFM (9.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 349.0 CFM (9.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 77500 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 959,10000 Kč | 4 959,10 Kč |
| 10 | 3 927,00400 Kč | 39 270,04 Kč |
| 32 | 3 564,14813 Kč | 114 052,74 Kč |
| Unit Price without VAT: | 4 959,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 000,51100 Kč |


