


5606S | |
|---|---|
DigiKey Part Number | 381-2483-ND |
Manufacturer | |
Manufacturer Product Number | 5606S |
Description | FAN AXIAL 135X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 135mm L x 135mm H Ball 159.0 CFM (4.45m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 50.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 26.00W |
Series | RPM 3100 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -31 ~ 176°F (-35 ~ 80°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 135mm L x 135mm H | Weight 1.8 lbs (816.5 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 159.0 CFM (4.45m³/min) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 47500 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 074,71000 Kč | 2 074,71 Kč |
| 10 | 1 744,08300 Kč | 17 440,83 Kč |
| Unit Price without VAT: | 2 074,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 510,39910 Kč |









