Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 394.3 CFM (11.04m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5318/2TDH4P

DigiKey Part Number
381-2300-ND
Manufacturer
Manufacturer Product Number
5318/2TDH4P
Description
FAN AXIAL 140X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 394.3 CFM (11.04m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
50.80mm
Air Flow
394.3 CFM (11.04m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
79.0dB(A)
Power (Watts)
144 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Weight
2 lbs (907.2 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
57500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 064,30000 Kč5 064,30 Kč
104 616,70400 Kč46 167,04 Kč
Unit Price without VAT:5 064,30000 Kč
Unit Price with VAT:6 127,80300 Kč