Image for 5314/2HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5314/2HP

DigiKey Part Number
5314/2HP-ND
Manufacturer
Manufacturer Product Number
5314/2HP
Description
FAN AXIAL 139.6X50.8MM 24VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 139.6mm L x 139.6mm H Ball 203.0 CFM (5.68m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 139.6mm L x 139.6mm H
Width
50.80mm
Air Flow
203.0 CFM (5.68m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
28.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
77500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
482 314,76708 Kč111 108,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 314,76708 Kč
Unit Price with VAT:2 800,86817 Kč