Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Sintec 11.8 CFM (0.330m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Sintec 11.8 CFM (0.330m³/min) 2 Wire Leads
500F_Series View 2
514F
514F

514F

DigiKey Part Number
381-2481-ND
Manufacturer
Manufacturer Product Number
514F
Description
FAN AXIAL 50X15MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Sintec 11.8 CFM (0.330m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
514F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
11.8 CFM (0.330m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
30.0dB(A)
Power (Watts)
1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.055 lb (24.95 g)
Current Rating (Amps)
-
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 20°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1480,22000 Kč480,22 Kč
10386,80400 Kč3 868,04 Kč
45331,36244 Kč14 911,31 Kč
90308,07567 Kč27 726,81 Kč
135300,53430 Kč40 572,13 Kč
Manufacturers Standard Package
Unit Price without VAT:480,22000 Kč
Unit Price with VAT:581,06620 Kč