Similar




4414FM | |
|---|---|
DigiKey Part Number | 381-1025-ND |
Manufacturer | |
Manufacturer Product Number | 4414FM |
Description | FAN AXIAL 119X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4414FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 82.4 CFM (2.31m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 3.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,71000 Kč | 717,71 Kč |
| 10 | 575,95400 Kč | 5 759,54 Kč |
| 26 | 522,00231 Kč | 13 572,06 Kč |
| 52 | 485,42942 Kč | 25 242,33 Kč |
| 104 | 459,33125 Kč | 47 770,45 Kč |
| Unit Price without VAT: | 717,71000 Kč |
|---|---|
| Unit Price with VAT: | 868,42910 Kč |






























