Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4314T

DigiKey Part Number
381-3232-ND
Manufacturer
Manufacturer Product Number
4314T
Description
FAN AXIAL 119X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
100.1 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
30.0dB(A)
Power (Watts)
4.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Weight
0.485 lb (220.00 g)
Current Rating (Amps)
-
Voltage Range
18 ~ 32VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 11.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 333,09000 Kč2 333,09 Kč
101 855,88700 Kč18 558,87 Kč
421 600,65262 Kč67 227,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 333,09000 Kč
Unit Price with VAT:2 823,03890 Kč