Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads
4312M

4312M

DigiKey Part Number
381-1021-ND
Manufacturer
Manufacturer Product Number
4312M
Description
FAN AXIAL 119X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4312M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
82.4 CFM (2.31m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
39.0dB(A)
Power (Watts)
2.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.485 lb (219.99 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 038,35000 Kč1 038,35 Kč
10830,78600 Kč8 307,86 Kč
Unit Price without VAT:1 038,35000 Kč
Unit Price with VAT:1 256,40350 Kč