
4184NH | |
|---|---|
DigiKey Part Number | 381-4184NH-ND |
Manufacturer | |
Manufacturer Product Number | 4184NH |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 133.7 CFM (3.74m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 133.7 CFM (3.74m³/min) | |
Static Pressure | 0.723 in H2O (180.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Metal | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1 226,38806 Kč | 44 149,97 Kč |
| Unit Price without VAT: | 1 226,38806 Kč |
|---|---|
| Unit Price with VAT: | 1 483,92955 Kč |











