Image for 4118N/2H6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4118N/2H6

DigiKey Part Number
381-4118N/2H6-ND
Manufacturer
Manufacturer Product Number
4118N/2H6
Description
S-FORCE DC TUBEAXIAL FAN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 259.2 CFM (7.26m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
259.2 CFM (7.26m³/min)
Static Pressure
3.192 in H2O (795.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
73.0dB(A)
Power (Watts)
62 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CCC, CSA, CE, EAC, VDE, UL
Weight
-
Current Rating (Amps)
1.29A
Voltage Range
36 ~ 60VDC
Material - Frame
Metal
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
361 958,71667 Kč70 513,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 958,71667 Kč
Unit Price with VAT:2 370,04717 Kč