
4118N/2H3 | |
|---|---|
DigiKey Part Number | 381-1162-ND |
Manufacturer | |
Manufacturer Product Number | 4118N/2H3 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 182.4 CFM (5.11m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 182.4 CFM (5.11m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 19.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 822,30000 Kč | 1 822,30 Kč |
| 10 | 1 476,44700 Kč | 14 764,47 Kč |
| 25 | 1 351,93200 Kč | 33 798,30 Kč |
| Unit Price without VAT: | 1 822,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 204,98300 Kč |






















