Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 139.5 CFM (3.91m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4114NXH

DigiKey Part Number
381-1139-ND
Manufacturer
Manufacturer Product Number
4114NXH
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 139.5 CFM (3.91m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
139.5 CFM (3.91m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
57.0dB(A)
Power (Watts)
11 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
0.86 lb (390.09 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 901,37000 Kč1 901,37 Kč
101 514,60700 Kč15 146,07 Kč
361 324,60056 Kč47 685,62 Kč
721 288,48972 Kč92 771,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 901,37000 Kč
Unit Price with VAT:2 300,65770 Kč