


4114NH6 | |
---|---|
DigiKey Part Number | 381-2938-ND |
Manufacturer | |
Manufacturer Product Number | 4114NH6 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 259.0 CFM (7.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4114NH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 259.0 CFM (7.25m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 73.0dB(A) | |
Power (Watts) | 65 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 364,21000 Kč | 2 364,21 Kč |
10 | 1 911,88200 Kč | 19 118,82 Kč |
25 | 1 780,44840 Kč | 44 511,21 Kč |
Unit Price without VAT: | 2 364,21000 Kč |
---|---|
Unit Price with VAT: | 2 860,69410 Kč |