


3800 | |
|---|---|
DigiKey Part Number | 3800-ND |
Manufacturer | |
Manufacturer Product Number | 3800 |
Description | FAN AXIAL 92X38MM 115VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Sintec 31.8 CFM (0.890m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3800 Models |
Category | Noise 26.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 8.00W |
Series | RPM 1900 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 176°F (-10 ~ 80°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.926 lb (420.03 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 31.8 CFM (0.890m³/min) | Material - Blade Metal |
Bearing Type Sintec | Lifetime @ Temp. 62500 Hrs @ 40°C |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1 239,15028 Kč | 44 609,41 Kč |
| Unit Price without VAT: | 1 239,15028 Kč |
|---|---|
| Unit Price with VAT: | 1 499,37184 Kč |







