
3312N/2N | |
|---|---|
DigiKey Part Number | 381-3312N/2N-ND |
Manufacturer | |
Manufacturer Product Number | 3312N/2N |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.1 CFM (1.32m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 47.1 CFM (1.32m³/min) | |
Static Pressure | 0.201 in H2O (50.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 33.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 6 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 794,00643 Kč | 33 348,27 Kč |
| Unit Price without VAT: | 794,00643 Kč |
|---|---|
| Unit Price with VAT: | 960,74778 Kč |









