


255H | |
|---|---|
DigiKey Part Number | 381-2453-ND |
Manufacturer | |
Manufacturer Product Number | 255H |
Description | FAN AXIAL 25X8MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sintec 2.6 CFM (0.073m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 255H Models |
Category | Power (Watts) 600 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 131°F (-10 ~ 55°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.011 lb (4.99 g) |
Size / Dimension Square - 25mm L x 25mm H | Voltage Range 4.5 ~ 5.5VDC |
Width 8.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 2.6 CFM (0.073m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 35000 Hrs @ 20°C |
Fan Type | Base Product Number |
Noise 23.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,47000 Kč | 908,47 Kč |
| 10 | 727,71100 Kč | 7 277,11 Kč |
| 48 | 618,18313 Kč | 29 672,79 Kč |
| 96 | 589,68927 Kč | 56 610,17 Kč |
| Unit Price without VAT: | 908,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,24870 Kč |




