
2214F/2TDHO | |
|---|---|
DigiKey Part Number | 381-2903-ND |
Manufacturer | |
Manufacturer Product Number | 2214F/2TDHO |
Description | FAN AXIAL 220X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 220mm Dia Ball 465.0 CFM (13.02m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.0dB(A) |
Mfr | Power (Watts) 35 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -13 ~ 167°F (-25 ~ 75°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Round - 220mm Dia | Weight 2.3 lbs (1 kg) |
Width 50.80mm | Voltage Range 16 ~ 30VDC |
Air Flow 465.0 CFM (13.02m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Features PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 736,52000 Kč | 4 736,52 Kč |
| 24 | 3 421,66792 Kč | 82 120,03 Kč |
| 48 | 3 394,32667 Kč | 162 927,68 Kč |
| Unit Price without VAT: | 4 736,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 731,18920 Kč |


