
2168-4-7320 | |
|---|---|
DigiKey Part Number | 381-2630-ND |
Manufacturer | |
Manufacturer Product Number | 2168-4-7320 |
Description | 16 MF CAP 400V METAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,98000 Kč | 1 362,98 Kč |
| 10 | 1 088,36800 Kč | 10 883,68 Kč |
| 30 | 970,71667 Kč | 29 121,50 Kč |
| 50 | 919,89720 Kč | 45 994,86 Kč |
| 100 | 905,53880 Kč | 90 553,88 Kč |
| Unit Price without VAT: | 1 362,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,20580 Kč |


