



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ebelong | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 433MHz | |
Applications | Home Automation, Remote Control Systems | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 100kbps | |
Power - Output | 4dBm | |
Current - Transmitting | 10mA | |
Data Interface | Serial | |
Antenna Connector | Through Hole | |
Memory Size | 1.5KB Flash, 201b SRAM | |
Features | PLL Frequency Synthesizer and PA | |
Voltage - Supply | 3V | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 393,27000 Kč | 393,27 Kč |
10 | 334,17600 Kč | 3 341,76 Kč |
25 | 313,25000 Kč | 7 831,25 Kč |
50 | 312,45000 Kč | 15 622,50 Kč |
Unit Price without VAT: | 393,27000 Kč |
---|---|
Unit Price with VAT: | 475,85670 Kč |