



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ebelong | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 433MHz | |
Applications | Home Automation, Remote Control Systems | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 100kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 18mA | |
Data Interface | SPI | |
Antenna Connector | Through Hole | |
Memory Size | 2KB Flash, 128 Byte EEPROM, 128Byte SRAM | |
Features | PLL Frequency Synthesizer and PA | |
Voltage - Supply | 3V | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 415,98000 Kč | 415,98 Kč |
10 | 353,56800 Kč | 3 535,68 Kč |
25 | 331,43880 Kč | 8 285,97 Kč |
50 | 315,61620 Kč | 15 780,81 Kč |
150 | 292,09073 Kč | 43 813,61 Kč |
300 | 278,16383 Kč | 83 449,15 Kč |
600 | 264,90553 Kč | 158 943,32 Kč |
Unit Price without VAT: | 415,98000 Kč |
---|---|
Unit Price with VAT: | 503,33580 Kč |