



Category | Current - Transmitting 18mA |
Manufacturer Ebelong | Data Interface Serial |
Series | Antenna Connector Through Hole |
Packaging Box | Memory Size 2KB Flash, 128 Byte EEPROM, 128Byte SRAM |
Part Status Active | Features PLL Frequency Synthesizer and PA |
Frequency 433MHz | Voltage - Supply 3V |
Applications Home Automation, Remote Control Systems | Operating Temperature -20°C ~ 60°C |
Modulation or Protocol FSK | Mounting Type Surface Mount |
Data Rate (Max) 100kbps | Package / Case SOT-23-6 |
Power - Output 10dBm | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,33000 Kč | 440,33 Kč |
| 10 | 374,24700 Kč | 3 742,47 Kč |
| 25 | 350,81760 Kč | 8 770,44 Kč |
| 50 | 334,06980 Kč | 16 703,49 Kč |
| 100 | 318,13440 Kč | 31 813,44 Kč |
| 300 | 294,42767 Kč | 88 328,30 Kč |
| 500 | 284,01894 Kč | 142 009,47 Kč |
| Unit Price without VAT: | 440,33000 Kč |
|---|---|
| Unit Price with VAT: | 532,79930 Kč |

