300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 7mOhm 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 7mOhm 1500 Hrs @ 70°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

XB3550-2R5307-R

DigiKey Part Number
283-4175-ND
Manufacturer
Manufacturer Product Number
XB3550-2R5307-R
Description
CAP 300F 10% 2.5V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 7mOhm 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can - Snap-In
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
300 F
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±10%
Height - Seated (Max)
2.126" (54.00mm)
Voltage - Rated
2.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1809,26000 Kč809,26 Kč
20638,81150 Kč12 776,23 Kč
60604,48700 Kč36 269,22 Kč
100591,78660 Kč59 178,66 Kč
Manufacturers Standard Package
Unit Price without VAT:809,26000 Kč
Unit Price with VAT:979,20460 Kč

Other Suppliers on DigiKey

261In Stock
Ships from WEC