
TRIGSGF20RN | |
|---|---|
DigiKey Part Number | 6215-TRIGSGF20RN-ND |
Manufacturer | |
Manufacturer Product Number | TRIGSGF20RN |
Description | IG GFCI TR ST DUPLEX 20A 125V RN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features GFI (Ground Fault Interrupt), Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Approval Agency cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 713,97400 Kč | 17 849,35 Kč |
| Unit Price without VAT: | 713,97400 Kč |
|---|---|
| Unit Price with VAT: | 863,90854 Kč |

