New at DigiKey
Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGFH20W

DigiKey Part Number
6215-TRGFH20W-ND
Manufacturer
Manufacturer Product Number
TRGFH20W
Description
ETN TR HG GFCI 20A WH SLM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Eaton Wiring Devices
Number of Positions
3 per connection (2)
Packaging
Bulk
Mounting Type
Outlet Box
Part Status
Active
Termination
Screw
Connector Style
NEMA 5-20R
Features
GFI (Ground Fault Interrupt), Tamper Resistant
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
20A
Approval Agency
cULus, NOM
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1721,49000 Kč721,49 Kč
Manufacturers Standard Package
Unit Price without VAT:721,49000 Kč
Unit Price with VAT:873,00290 Kč