
TRAG20BK | |
|---|---|
DigiKey Part Number | 6215-TRAG20BK-ND |
Manufacturer | |
Manufacturer Product Number | TRAG20BK |
Description | ETN TR AFGF 20A BK SLM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features GFI (Ground Fault Interrupt), Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 20A | Approval Agency CSA, cULus, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 747,71800 Kč | 7 477,18 Kč |
| Unit Price without VAT: | 747,71800 Kč |
|---|---|
| Unit Price with VAT: | 904,73878 Kč |

